
Highlights & Details
MSI Prestige 13 AI+ A3MG-020 (P) Laptop
- 33.8 cm (13.3 inch)
- 2.8K
- 2880 x 1800 Pixel
- OLED, 16:10
- Intel® Core™ Ultra 9 (Series 3)
- 386H
- Number of cores: 16 x max. 4.9 GHzRAM: 32 GB;LPDDR5X1 TB SSD;Windows® 11 Home
Technical specifications
- Product type
Laptop
- Type
Prestige 13 AI+ A3M
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
2.8K
- Display properties
OLED
16:10
- Display resolution
2880 x 1800 Pixel
- Display format
16:10
- CPU
Intel® Core™
- CPU series
Intel® Core™ Ultra 9 (Series 3)
- Processor/type
386H
- Processor cores (No.)
16 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
4.9 GHz
- No. of processor E cores
8
- No. of processor P cores
4
- CPU efficiency core base clock speed
1.6 GHz
- CPU efficiency core boost clock
1.6 GHz
- CPU performance core base clock speed
2.1 GHz
- CPU performance core boost clock
4.9 GHz
- CPU cache
18 MB
32 GB
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
1024 GB
- HDD 1 connection
M.2 PCIe
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
Keyboard backlighting
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
6
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
Thunderbolt
HDMI™
USB C®
USB type A
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- Factory colour
Platinum grey
- Width
299 mm
- Height
15.9 mm
- Depth
210 mm
- Weight
899 g
- Operating time (max.)
19 h
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
13 inch
- CPU clock rate
16 x 2.1 GHz / max. 4.9 GHz
- GPU brand
Intel
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
33.8 cm (13.3 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3594634 MSI Laptop Prestige 13 AI+ A3M 33.8 cm (13.3 inch) 2.8K Intel® Core™ Ultra 9 (Series 3) 386H 32 GB RAM 1 TB SSD German,
User & Safety Instructions
User & Safety Instructions 3594634 MSI Laptop Prestige 13 AI+ A3M 33.8 cm (13.3 inch) 2.8K Intel® Core™ Ultra 9 (Series 3) 386H 32 GB RAM 1 TB SSD German,
Description
MSI Prestige 13 AI+ A3M: The future of mobility weighs only 899 grams!
Experience a revolution in the mobile working with the new MSI Prestige 13 AI+. Made from a high-quality magnesium aluminum alloy, this laptop is extremely light-weight at just 899 g and ultra-slim with 15.9 mm, so that it accompanies you effortlessly throughout the day.
Intelligence that motivates you As the next generation Copilot+ PC, the Prestige 13 AI+ redefines productivity. Powered by the latest Intel® Core™ Ultra 9 processor (3 series) with an integrated NPU of up to 50 TOPS, it significantly speeds up AI workflows. The power of artificial intelligence is always at hand thanks to exclusive features such as the MSI AI engine, which automatically adjusts the hardware settings to your scenario, and the dedicated Copilot button.
Your advantages at a glance:Brilliant display: The 13.3" 2.8K OLED-display offers lively colors (100% DCI-P3) and deepest contrasts for a first-class visual experience.
Endurance without compromises: The battery is designed for all-day use and can be recharged at lightning speed thanks to 65W Fast Charging.
Crystal clear communication: The IR FHD camera with 3D Noise Reduction+ and the Spatial Array microphone with AI noise suppression guarantee perfect meetings – even in difficult light or noise.
Maximum connectivity: Despite its slim design, it offers full connectivity with two Thunderbolt™ 4 ports, HDMI 2.1 and ultra-fast Wi-Fi 7.
Trust certified reliability through military standard durability (MIL-STD 810H) and the latest security features like the physical webcam shutter and registration via fingerprint or face recognition.
Get the MSI Prestige 13 AI+ -- lighter than a blast, smarter than ever!
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























