
Highlights & Details
MSI MSI Prestige 14 Flip AI+ D3MTG-055 (P) Laptop
- 35.6 cm (14 inch)
- Full-HD+
- 1920 x 1200 Pixel
- OLED, Touch display
- Intel® Core™ Ultra 9
- 386H
- Number of cores: 16 x max. 4.9 GHzRAM: 32 GB;LPDDR5X2 TB SSD;Windows® 11 Home
Technical specifications
- Product type
Laptop
- Type
Prestige 14 Flip AI+ D3M
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full-HD+
- Display properties
OLED
Touch display
- Display resolution
1920 x 1200 Pixel
- CPU
Intel® Core™
- CPU series
Intel® Core™ Ultra 9
- Processor/type
386H
- Processor cores (No.)
16 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
4.9 GHz
- No. of processor E cores
12
- No. of processor P cores
4
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
2 TB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
2048 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
360° 2-in-1 convertible
Keyboard backlighting
Touch display
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
6
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
Thunderbolt
HDMI™
USB C®
USB type A
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
2 x
- Factory colour
Platinum grey
- Width
315.6 mm
- Height
13.9 mm
- Depth
222 mm
- Weight
1.37 kg
- Operating time (max.)
30 h
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
14 inch
- CPU clock rate
16 x 2.1 GHz / max. 4.9 GHz
- Display
35.6 cm (14 inch)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3594633 MSI Laptop Prestige 14 Flip AI+ D3M 35.6 cm (14 inch) Full-HD+ Intel® Core™ Ultra 9 386H 32 GB RAM 2 TB SSD German, QWER
User & Safety Instructions
User & Safety Instructions 3594633 MSI Laptop Prestige 14 Flip AI+ D3M 35.6 cm (14 inch) Full-HD+ Intel® Core™ Ultra 9 386H 32 GB RAM 2 TB SSD German, QWER
Description
MSI Prestige 14 flip AI+ D3M: Limitless freedom for professionals
Discover the new MSI Prestige 14 Flip AI+, a Copilot+ PC, which perfectly combines design and intelligence. Thanks to the versatile 360° flip design and ultra-slim body made of a high-quality aluminum alloy (only 1.37 kg), it adapts to every work situation – whether in the meeting, while creative or in communication.
Intelligence, which thinks drives the latest Intel® Core™ Ultra 9 processor 3 series with up to 50 NPU TOPS, offers lightning-fast AI acceleration for smooth responsiveness. Use exclusive AI tools such as the MSI Center S and the MSI AI engine, which automatically adapt hardware settings to your usage scenario in order to always achieve the best performance.
Brilliant in any position The impressive 14" FHD+ OLED display brings every detail to life with vibrant colors (100% DCI-P3) and is especially durable thanks to Corning® Gorilla® Glass. The MSI nano pen is provided for maximum productivity, which can be stored directly in the casing for precise inputs.
Your highlights at a glance:First-class communication: The IR FHD camera with 3D Noise Reduction+ and the Spatial Array microphone with AI noise suppression guarantee crystal-clear video calls.
Maximum connectivity: Equipped with Wi-Fi 7, Thunderbolt™ 4 and HDMI 2.1 for lightning-fast connections and external 8K displays.
Security & Privacy—Protect your data with Windows Hello (Face Detection or Fingerprint), dTPM 2.0, and a physical webcam shutter.
Prestige 14 Flip AI+ - Fluid processes, endless possibilities.
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































