

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
Venture A16 AI+ A3HMG-036DE
40.6 cm
16 inch
2K
OLED
Glossy
120 Hz
2048 x 1280 Pixel
16:10
AMD Ryzen AI 5
340
6 x
2.00 GHz
4.8 GHz
16 MB
16 GB
SO-DIMM
5600 MHz
96 GB
DDR5 RAM
AMD
Yes
AMD Radeon™ 840M
SSD
512 GB
M.2 PCIe NVMe 4.0 x4
512 GB
0 GB
Flash
0 GB
Keyboard backlighting
Multi-touch pad
w/o hard drive
Yes
5.3
German, QWERTZ
USB C®
USB A (USB 3.2 1st gen)
HDMI™
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
1 x
2 x
1 x
1 x
Grey
359 mm
23.2 mm
245 mm
1.9 kg
4-cell Li-polymer, 75 Wh (integrated)
MSI software package inclusive of MSI Centre S with AI engine
Windows® 11 Home
16 inch
6 x 2.00 GHz / max. 4.8 GHz
40.6 cm (16 inch)
yes
User & Safety Instructions 3443593 MSI Laptop Venture A16 AI+ A3HMG-036DE 40.6 cm (16 inch) 2K AMD Ryzen AI 5 340 16 GB RAM 512 GB SSD German, QWERTZ AMD A
The necessary accessories are required to use the article as described.