
Number
Minimum order quantity: 10
Total (€ 0.20 / piece)
€ 2.00
incl. VAT
14-day return policy included
Highlights & Details
Flat fuse
- Is produced in accordance to ISO 8820-3
Technical specifications
- Factory colour
Black
- Product type
Standard blade-type fuse
- Content
1 pc(s)
- Nominal voltage
12 V
24 V
32 V
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Height
19 mm
- Width
5 mm
- Length
19 mm
Documents & Downloads
Datasheet
Datasheet 839612 MTA Automotive Blade fuse
Datasheet 839612 MTA Automotive Blade fuse
User & Safety Instructions
User & Safety Instructions 839612 MTA Automotive Blade fuse
Information
Information 839612 MTA Automotive Blade fuse
Conformity certificate
Conformity certificate 839612 MTA Automotive Blade fuse
Description
Standard fuse with visible fuse element.
Features
- Thermoplastic
- Connections: copper-plated contacts, protected edges
- Special plastic housing: heat and form safe up to 230°C.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.98*
What kind of Car Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































