• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MTA Automotive Blade fuse

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3269 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.21 / piece)
€ 0.21
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat fuse

  • Is produced in accordance to ISO 8820-3

Technical specifications

Factory colour

Green

Product type

Standard blade-type fuse

Content

1 pc(s)

Nominal voltage

12 V

24 V

32 V

Nominal current

30 A

Nominal current - rounded value

30 A

Height

19 mm

Width

5 mm

Length

19 mm

Documents & Downloads

Datasheet

Datasheet 839850 MTA Automotive Blade fuse

Datasheet 839850 MTA Automotive Blade fuse

User & Safety Instructions

User & Safety Instructions 839850 MTA Automotive Blade fuse

Information

Information 839850 MTA Automotive Blade fuse

Description

Standard fuse with visible fuse element.

Features

  • Thermoplastic
  • Connections: copper-plated contacts, protected edges
  • Special plastic housing: heat and form safe up to 230°C.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.25*

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)