• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MTA Automotive M8COMPACT 60A 06.10060 Maxi blade-type fuse 60 A Blue 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1000 A breaking capacity
Factory colour

Blue

Product type

Maxi blade-type fuse

Content

1 pc(s)

Nominal voltage

32 V DC

Nominal current

60 A

Nominal current - rounded value

60 A

Height

30 mm

Width

20 mm

Length

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856336 MTA Automotive M8COMPACT 60A 06.10060 Maxi blade-type fuse 60 A Blue 1 pc(s)

Description

M8 Compact 60 A

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.24*

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)