• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-P4289 BU-P4289 Adapter BNC plug - SMA socket 1 pc(s) Piece

Packaging type
Piece
Product type
Adapter
Type A
BNC plug
Type B
SMA socket
Connector type
Adapter
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Adapter BNC male to SMA female

  • BNC plug - SMA socket

Technical specifications

  • Impedance 50 OhmsVoltage - shield / earth 30 VACVoltage - Shield / Contact 335 VRMSFrequency 12.4 GHz MaxTemperature: -50°C to 170°COD 14.4 mm
Packaging type

Piece

Product type

Adapter

Type A

BNC plug

Type B

SMA socket

Connector type

Adapter

Content

1 pc(s)

Case material

Brass

Manufacturer part #

BU-P4289

Factory colour

Gold

Insulation material

PTFE

RoHS-compliant

Yes

Type

BU-P4289

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2706063 Mueller Electric BU-P4289 BU-P4289 Adapter BNC plug - SMA socket 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2706063 Mueller Electric BU-P4289 BU-P4289 Adapter BNC plug - SMA socket 1 pc(s) Piece

Description

The BU-P4289 is an adapter from BNC plug to SMA socket, which is typically used in high frequency applications. The SMA end of the adapter uses a 1/4-36 UNS-2A thread.

This text is machine translated.

Features

  • Gold Plated Brass BodyGold-plated beryllium copper contactPTFE Insul

Scope of delivery

  • Adapter BNC male to SMA female

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)