

C4AD81M010
Sensor/actuator connector
Plug, straight
Socket, right angle
Sensor connector
Plug, straight
Socket, right angle
4
10 m
250 V DC/AC
4 A
4 A
0.34 mm²
0.34 mm²
M12 socket
M12 plug
Blue
M12
M12
Blue
A
Brass gold plated
Gold
0.34 mm²
IP68
A-coded
-40 °C
150 °C
C4AD81M010
Yes
1 pc(s)
Yes
Datasheet 3527580 Mueller Electric C4AD81M010 Sensor/actuator connector M12 Plug, straight, Socket, right angle 10 m No. of pins (RJ): 4 1
User & Safety Instructions 3527580 Mueller Electric C4AD81M010 Sensor/actuator connector M12 Plug, straight, Socket, right angle 10 m No. of pins (RJ): 4 1