• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric C5A82M005 Sensor/actuator connector M12 Plug, straight 5 m No. of pins (RJ): 5 1 pc(s)

Product type
Sensor/actuator connector
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
Plug, straight
Connection side B
Cable, open end
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

C5A82M005 Mueller Blue-Flex™, M12 cable set, 5-pin, straight plug on open end, silicone, 5 m

  • Mueller M12 Blue-FlexTM Cable - 4-wire, 22 AWG, unshielded, silicone outer sheath and inner conductor sheath for maximum flexibility
  • 4-pin
  • Straight plug on open end.
  • FT2 flame tester

Technical specifications

Type

C5A82M005

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

Plug, straight

Connection side B

Cable, open end

No. of pins

5

Cable length

5 m

Nominal voltage

60 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 plug

Open end cable

Factory colour

Blue

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Blue

Coding

A

Contact material

Brass gold plated

Contact surface

Gold

max. cross section

0.34 mm²

IP68

Features

A-coded

Min. temperature

-40 °C

Max. temperature

150 °C

Manufacturer part #

C5A82M005

Industrial packaging

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3527586 Mueller Electric C5A82M005 Sensor/actuator connector M12 Plug, straight 5 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527586 Mueller Electric C5A82M005 Sensor/actuator connector M12 Plug, straight 5 m No. of pins (RJ): 5 1 pc(s)

Description

Mueller Blue-Flex™, M12 cable set, straight plug on open end, 5-pin position, silicone-insulated leads, different lengths available. Bending strength 20 million cycles. Torsion strength 20 million cycles.

This text is machine translated.

Scope of delivery

  • C5A82M005

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)