• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller SC 28.23 pro4 230V 50-60Hz DIN rail mount timer digital 230 V AC 4000 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital timer Astro

  • Can be programmed with smartphone via Bluetooth® (free iOS and Android APP)No additional data key is required! Bluetooth® is integrated in the timer.Zero-voltage switching (up to 600 W LED lamp load)Astro-programComplete switching program of the current day at a glanceReplaceable battery (CR 2032) with a 10 years power reserveOptimised power consumption: Only 0.3 W in "standby" modeLarge, clear and illuminated display with a text lineEasy to useFast and intuitive programmingOhne Netzanschluss programmierbarData security through E2-PROM

Technical specifications

  • LED lamp load: Max. 600 W.
Product type

DIN rail mount timer

Operating voltage

230 V AC

Channels

2-channel

Type

digital

Type

SC 28.23 pro4 230V 50-60Hz

Manufacturer part #

22268

Factory colour

Black

Red

Dim

(L x W x H) 63 x 35.8 x 90 mm

Memory slots

100

Astro function

Yes

Output rating

4000 W

Display type

LCD

Display backlighting

Yes

External input

No

Min. power reserve

10 years

Width

35.8 mm

Height

90 mm

Length

63 mm

Switching cycle

Daylight savings/sunup/sundown control

24h mode

7 day mode

Operating voltage

230 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 197158 Müller SC 28.23 pro4 230V 50-60Hz DIN rail mount timer digital 230 V AC 4000 W

User & Safety Instructions

User & Safety Instructions 197158 Müller SC 28.23 pro4 230V 50-60Hz DIN rail mount timer digital 230 V AC 4000 W

User & Safety Instructions 197158 Müller SC 28.23 pro4 230V 50-60Hz DIN rail mount timer digital 230 V AC 4000 W

Conformity certificate

Conformity certificate 197158 Müller SC 28.23 pro4 230V 50-60Hz DIN rail mount timer digital 230 V AC 4000 W

Description

Astro program: Switching after the position of the sun. On/off times with Astro function are recalculated daily with regard to the sunset and sunrise. Offset function = for each switching time there is a programmable difference (±90 min.) At Astro-time possible.

This text is machine translated.

Features

  • 2-channelDaytime and week programAstro-programNight-saving circuit100 storage memoriesZero-voltage switchingUp to 600 W LED lamp loadBuilt-in Bluetooth®Programmable directly via APP (iOS and Android)10 years power reserveReplaceable battery (CR 2032)Shortest switching interval 1 min.Switching capacity 16 A per channelExtra switching timesPermanent switching according to date and time/vacation programManual permanent switchingManual switch pre-settingAutomatische SommerzeitumstellungOperating hours and switching pulse counterBacklit displaySecurity through PIN coding

More interesting products

(*All information is plus legal VAT)