• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suevia 346 K15 WS Front panel mount timer analogue 230 V AC 4000 W

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Elapsed timer switch

  • Elapsed time 0 to 15 hours

Technical specifications

Product type

Front panel mount timer

Operating voltage

230 V AC

Channels

1x OFF

Type

analogue

Type

346 K15 WS

Manufacturer part #

346 K15 WS

Dim

(L x W x H) 45 x 48 x 55 mm

Output rating

4000 W

Width

48 mm

Height

55 mm

Length

45 mm

Features

Count-down mode

24/7 operation

Output rating

16 A/250 V/AC

Operating voltage

230 V/50 Hz.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 619710 Suevia 346 K15 WS Front panel mount timer analogue 230 V AC 4000 W

Description

The ideal solution when you want your water heater, your sauna oven or your hot air fan to switch on or off completely automatically.

Features

  • Elapsed time 0 to 15 hours
  • Additional switch position for constantly on.

More interesting products

(*All information is plus legal VAT)