• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ORBIS Zeitschalttechnik CRONO QRD 230 V Surface mount timer analogue 250 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Nominal current 16 (4) A.
  • Mounting type: DIN rails, surface-mounted, control panels
Product type

Surface mount timer

Operating voltage

250 V AC

Channels

1x CHANGEOVER

Type

analogue

Type

CRONO QRD 230 V

Manufacturer part #

OB050623

Dim

(L x W x H) 104 x 72 x 73.50 mm

Min. power reserve

100

Impulse

No

Width

72 mm

Height

73.50 mm

Length

104 mm

Documents & Downloads

Datasheet

Datasheet 2234005 ORBIS Zeitschalttechnik CRONO QRD 230 V Surface mount timer analogue 250 V AC

User & Safety Instructions

User & Safety Instructions 2234005 ORBIS Zeitschalttechnik CRONO QRD 230 V Surface mount timer analogue 250 V AC

Description

Mounting on DIN rails, surface mounting and in control panels.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)