• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller SC 88.20 pro 230V 50-60Hz DIN rail mount timer digital 230 V AC 2500 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 215.00
-21 %
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Switching computer SC 88 pro

  • Text-based menu navigation and self-describing pictograms/symbols
  • Big display with two high resolution text lines
  • Fast and intuitive Programming

Technical specifications

  • Switching functions: ON, OFF, impulse, cycle
  • Shortest switching gap: 1 min
  • Distributor installation: 35 mm of profiled rail (DIN EN 50022)
  • Type of connection: Screwing terminals (elevator terminal)
  • protection system: IP 20 according to DIN EN 60529
Product type

DIN rail mount timer

Operating voltage

230 V AC

Channels

2-channel

Type

digital

Type

SC 88.20 pro 230V 50-60Hz

Manufacturer part #

21426

Factory colour

Black

Red

Dim

(W x H) 71.5 mm x 90 mm

Memory slots

300

Astro function

No

Output rating

2500 W

Data key

Yes (optional)

Display backlighting

Yes

External input

Yes

Min. power reserve

10 years

Impulse

Yes

Width

71.5 mm

Height

90 mm

Switching cycle

24h mode

7 day mode

Cycle

Yes

Output rating

10 A

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 197026 Müller SC 88.20 pro 230V 50-60Hz DIN rail mount timer digital 230 V AC 2500 W

User & Safety Instructions

User & Safety Instructions 197026 Müller SC 88.20 pro 230V 50-60Hz DIN rail mount timer digital 230 V AC 2500 W

Description

Daily and week program, for distributor installation and wall construction.

Features

  • 300 memory capacity
  • Manual switch presumption
  • Free block programming of weekdays
  • Automatic summer time conversion (adjustable for Europe, North America or Australia)
  • Displays the operating hours and switching impulses for each channel, as well as display of the operating hours of the device
  • Timer function
  • Front keys with freely available different functions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.99€ 190.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)