• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller SC 88.40 pro4 110-230V 50-60Hz Timer digital 230 V 4000 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 285.83
-14 %
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital timer switch day/week/Astro

  • Complete switching program of the current day at a glanceOptimized internal consumption: Only 0.3 W in "standby" modeLarge, clear and illuminated display with two lines of textProgrammable with PC or Smartphone via Bluetooth (free iOS, Android and Windows 10 app)
  • This text is machine translated.

Technical specifications

Product type

Timer

Operating voltage

230 V

Channels

4-channel

Type

digital

Type

SC 88.40 pro4 110-230V 50-60Hz

Manufacturer part #

24106

Factory colour

Black

Red

Dim

(W x H) 71.5 mm x 90 mm

Memory slots

300

Astro function

Yes

Output rating

4000 W

Display backlighting

Yes

External input

Yes

Min. power reserve

10 years

Impulse

Yes

Width

71.5 mm

Height

90 mm

Switching cycle

24h mode

7 day mode

Daylight savings/sunup/sundown control

Cycle

Yes

Documents & Downloads

Datasheet

Datasheet 2536476 Müller SC 88.40 pro4 110-230V 50-60Hz Timer digital 230 V 4000 W

User & Safety Instructions

User & Safety Instructions 2536476 Müller SC 88.40 pro4 110-230V 50-60Hz Timer digital 230 V 4000 W

Conformity certificate

Conformity certificate 2536476 Müller SC 88.40 pro4 110-230V 50-60Hz Timer digital 230 V 4000 W

Description

Features

  • 4 channels:Daily, weekly or astroprogramAnnual program via additional switching times300 memory slotsZero-crossing switchingUp to 600W LED lamp loadApprox. 10 years power reserveBuilt-in BluetoothProgrammable via app (iOS, Android and Windows10)Replaceable battery (CR2032)Switching capacity 16A per channelCycle and random functionTimerExternal input (switch or button)DCF/GPS function Additional switching times ON, OFF and pulse according to date and timePermanent switching according to date and time / holiday programManual permanent switchingManual switching anticipationAutomatische SommerzeitumstellungOperating hours and switching pulse counterEasy to useBacklit displaySecurity through PIN coding

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 306.82€ 265.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)