• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Multicolour 115 V AC, 250 V AC ABB 2CCA703401R0001

Product type
Indicator lights
Nominal voltage
115 V AC
250 V AC
Factory colour
Multicolour
Dim
(Ø x L) 9 mm x 100 cm
No. of partitions
0.5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Indicator lights

Nominal voltage

115 V AC

250 V AC

Factory colour

Multicolour

Dim

(Ø x L) 9 mm x 100 cm

No. of partitions

0.5

Type

0.5 TE

LED colour

Red

Width

9 mm

Length

100 cm

(Ø)

9 mm

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 628172 Multicolour 115 V AC, 250 V AC ABB 2CCA703401R0001

Description

The indicator lamps ensure from a central point of a clear overview of the operating conditions of the electrical equipment. The high life of the LED-technology promises a maintenance-free operation up to 100 '000 hours. For comparison, the previous glow or light bulbs had an operating time of up to 10,000 hours.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)