• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Multimetrix CM 605 Clamp meter Calibrated to (ISO standards) Digital Data Hold function, ISO calibration CAT III 300 V D

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (max.)

600 V

A DC reading range (max.)

100 A

Amperage reading range AC (max.)

100 A

Reading range - resistance

10 kΩ

Measurement type (details)

Average

Height

70 mm

Width

202 mm

Length

34 mm

Weight

180 g

ISO standards

Reading category

CAT III 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

CM 605

Display

Digital

Display (counts)

10000

Dim

(L x W x H) 34 x 202 x 70 mm

Features

Data Hold function

ISO calibration

Interfaces

Analogue

Opening range of current clamps

12.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742589 Multimetrix CM 605 Clamp meter Calibrated to (ISO standards) Digital Data Hold function, ISO calibration CAT III 300 V D

Description

The Multimerix Multif. Clamp meter CM 605 is designed for particularly small conductors. The extremely narrow pliers with a small periphery (Ø 12.5 mm) enables measurements in very narrow environments.The multiple clip-on ammeter offers the HOLD and peak functions, measures with the measurement type AVG and has an automatic zero adjustment.In addition, the multiple clip-on ammeters have an analogue output with 10 mV/A AC or DC.The display has 10,000 digits.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.