• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Multimetrix CM 625 Clamp meter Calibrated to (ISO standards) Digital Data Hold function, ISO calibration CAT III 300 V D

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CM 625

  • CAT III 300 V

Technical specifications

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (max.)

600 V

A DC reading range (max.)

400 A

Amperage reading range AC (max.)

400 A

Reading range - resistance

40 MΩ

Measurement type (details)

True RMS

Height

71 mm

Width

189 mm

Length

37 mm

Weight

220 g

ISO standards

Reading category

CAT III 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

CM 625

Display

Digital

Display (counts)

4300

Dim

(L x W x H) 37 x 189 x 71 mm

Features

Data Hold function

ISO calibration

Opening range of current clamps

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742588 Multimetrix CM 625 Clamp meter Calibrated to (ISO standards) Digital Data Hold function, ISO calibration CAT III 300 V D

Description

The Multimetric multiple clip-on ammeters are equipped with all the functions of a current clamp and a full-on multimeter. They are the ideal work devices for every electrician and technician.The compact and ergonomic model CM 625 is especially meant for applications on smaller electrical installations. The multimeter CM 625 offers the HOLD function and TRMS measurements.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.