• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 19844 Suspended console 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter: 25 mm
Product type

Suspended console

Max. load

150 kg

External width

475 mm

Content

1 pc(s)

Features

Set-up requires tools

Projection distance

16 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272150 MUNK Günzburger Steigtechnik 19844 Suspended console 1 pc(s)

Description

Wall distance 160 mm, outer width 475 mm, pipe Ø 25 mm galvanized steel

This text is machine translated.