• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 19910 Stair 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Internal test certificate: 19910
  • Type: Entry step
Product type

Stair

Max. load

150 kg

Dim

(W x H) 284 mm x 30 mm

Content

1 pc(s)

Width

284 mm

Height

30 mm

Features

Toolfree set-up

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271072 MUNK Günzburger Steigtechnik 19910 Stair 1 pc(s)

Description

Suitable for ladders made of aluminum for a comfortable and fatigue-free stand for working according to TRBS 2121 Part 2 Work safety in the highest slip-resistance class R 13 thanks to platform base with corundum scattering Load capacity: 150 kg

This text is machine translated.