• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 41410 Step-Regal can be driven 10 steps 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External test certificate: 2228711KAU-005a: 2017-11-23
  • Normal suspension height: 2.86 m.
Product type

Shelving stepladder

Max. load

150 kg

Material

Aluminium

Step depth

80 mm

No. of rungs/steps

10

Operating height (max.)

3.8 m

Nosing

1120 mm

External width

420 mm

Design type

Mobile

Content

1 pc(s)

Steps

235 mm

Features

Set-up requires tools

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271385 MUNK Günzburger Steigtechnik 41410 Step-Regal can be driven 10 steps 1 pc(s)

Certificate

Certificate 2271385 MUNK Günzburger Steigtechnik 41410 Step-Regal can be driven 10 steps 1 pc(s)

Description

Step-Regal conductor made of aluminum stable rectangular-pipe beams 80 mm deep, corrugated steps 4-way crimped step / stay connection smooth running chassis at the upper end for an easy moving space-saving storage when not in use Self-locking spring rollers Ø 80 mm at the lower end skid-proof conductor shoes Step distance: 235 mm conductor width: 420 mm (without rollers) Conductor width with rollers: 600 mm conductor inclination: 70° maximum load: 150 kg Note: Shelf ladders are manufactured in the adjacent standard lengths as well as individually to measure. Please specify the exact vertical mounting height for each of these – the next higher ladder and a change fee of 51.00 Euro UVP without VAT will be charged for the price. Custom-made shelving racks are excluded from the exchange.

This text is machine translated.