• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 27116 27116 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
2
No. of splitters
8-way
Type
27116
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Operating voltage: 24 V DC
  • PIN 1 (+)
  • PIN 2: (NC)/(S2)
  • PIN 3: (-)
  • PIN 4: (NO)/(S1)
  • Pin 5: (Ground)
  • Slot locking: Screw thread (M12×1 mm)
Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

2

Type

27116

No. of splitters

8-way

Status indicator

LED

Connection

M12 socket

Width

50.2 mm

Length

17.2 mm

IP67 (when connected)

IP67 (when locked)

Max. power rating per slot

4 A

Total current (direct supply)

8 A

Max. temperature

+80 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

M12 socket

Case material

Plastic

Total no. of pins

5

Manufacturer part #

27116

Content

1 pc(s)

Number of pins

5

Height

149.2 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2314284 Murrelektronik 27116 27116 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2314284 Murrelektronik 27116 27116 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)