• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 276599 276599 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
2
No. of splitters
8-way
Type
276599
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Wire insulation: PVC
  • Outside diameter 9.2 mm
  • Operating voltage: 24 V DC
  • Bending radius (moving): 12× outer-Ø
  • Bending radius (fixed): 10× outer-Ø
  • Cable number: 374
  • Material (sheath): PUR/PVC
  • PIN 1 (+)
  • PIN 2: (NC)/(S2)
  • PIN 3: (-)
  • PIN 4: (NO)/(S1)
  • Drag chain values: 1.5 Mio
  • Slot locking: Screw thread (M12×1 mm)
Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

2

Type

276599

No. of splitters

8-way

Status indicator

No LED

Connection

M12 socket

Width

50.2 mm

Length

17.2 mm

IP67 (when connected)

IP67 (when locked)

Max. power rating per slot

4 A

Total current (direct supply)

8 A

Max. temperature

+80 °C

Min. temperature

-20 °C

Connector cross section (max.)

0.75 mm²

Connector cross section (min.)

0.34 mm²

Connector type (distribution boxes)

M12 socket

Case material

Plastic

Total no. of pins

5

Manufacturer part #

276599

Factory colour

Grey

Content

1 pc(s)

Number of pins

5

Height

149.2 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2314885 Murrelektronik 276599 276599 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece