
Technical specifications
- Actuator supply UA: 24 V DC (EN 61131-2), max. 12 A
- Diagnostics via BUS: Per module and channel
- Input filter: 1 ms
- Fieldbus: Ribbon cable connection
- Electrical isolation: 500 V DC between inputs and internal communication
- I/O slots: 32× spring-loaded terminals, max. 2.5 mm²
- Short circuit and overload: Yes
- Lamp load 10 W
- Switching current per output: Max. 0.5 A (short-circuit and overload-proof)
- Protection class: IP20
- Sensor supply US: 24 V DC (EN 61131-2), max. 700 mA per module
- Power consumption maximum 25 mA
- Temperature range 0...+55 °C (storage temperature -20...+85 °C)
- Monitoring - no voltage: no.
- Monitoring - undervoltage: Yes
- Supply module: Via system connection
- Sensor system/actuator supply: 8× Spring-loaded terminals, max. 2.5 mm² (max. 12 A)
- Product type
IO module
- Type
56168
- Operating voltage
24 V DC
- Height
117 mm
- Length
47 mm
- Width
56 mm
- No. of digital inputs
16
- No. of digital outputs
16
- Dim
(L x W x H) 47 x 56 x 117 mm
- Control LEDs
Yes
- Manufacturer part #
56168
- Fitting type (details)
Can be snapped onto mounting rail
- Status LEDs
1
- Packaging type
Carton
56
117 mm
47 mm
FALSE
DC
FALSE
0
0
0
2
2
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Screw connection
TRUE
None
None
FALSE
FALSE
IP20
FALSE
FALSE
0
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313285 Murrelektronik 56168 56168 IO module No. of digital outputs: 16 No. of digital inputs: 16
User & Safety Instructions
User & Safety Instructions 2313285 Murrelektronik 56168 56168 IO module No. of digital outputs: 16 No. of digital inputs: 16




























