• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 63020 1 pc(s)

Image similar
Packaging type
Piece
Dim
(L x W x H) 170 x 63 x 137 mm
Connection
Screw terminal
Weight
332 g
Manufacturer part #
63020
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Connection type: 4 mm² single-wire
  • Mounting type: Snaps onto mounting rail (EN 60715) or screwable
  • Operating voltage 250 V/AC
  • Operating current: Max. 4 A
Packaging type

Piece

Dim

(L x W x H) 170 x 63 x 137 mm

Connection

Screw terminal

Weight

332 g

Manufacturer part #

63020

Content

1 pc(s)

Material (details)

Plastic, flame retardant

Pins

48

Width

63 mm

Height

137 mm

Length

170 mm

Type

63020

Cross section (inflexible) (max.)

4 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2309932 Murrelektronik 63020 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2309932 Murrelektronik 63020 1 pc(s)

More interesting products

(*All information is plus legal VAT)