• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 67081 1 pc(s)

Image similar
Packaging type
Piece
Dim
(L x W x H) 65 x 22.5 x 68 mm
Connection
Screw terminal
Weight
52 g
Manufacturer part #
67081
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Distance between solder support points: 30 mm
  • Connection type: Screw terminals: Max. 4 mm², solder support point pairs (5 mm grid)
  • Mounting type: Snaps onto mounting rail TH35 or G32 (EN 60715)
  • Operating voltage max. 250 V AC/DC
  • Operating current max. 2.5 A.
  • Temperature range: -20 °C – +60 °C
Packaging type

Piece

Dim

(L x W x H) 65 x 22.5 x 68 mm

Connection

Screw terminal

Weight

52 g

Manufacturer part #

67081

Content

1 pc(s)

Material (details)

Plastic, flame retardant

Width

22.5 mm

Height

68 mm

Length

65 mm

Type

67081

Cross section (inflexible) (max.)

4 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2309935 Murrelektronik 67081 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2309935 Murrelektronik 67081 1 pc(s)

More interesting products

(*All information is plus legal VAT)