• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 6686308 Control transformer, Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 500 VA

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Murrelektronik 6686308 Control transformer, Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 500 VA

  • 1 x 230 V, 400 V
  • 1 x 230 V AC
  • 500 VA
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

Control transformer

Output voltage

230 V AC

No. of outputs

1 x

No. of inputs

1 x

500 VA

Input voltage

230 V

400 V

Standards

Complies with EN 61558 · Contact protection as per EN 60529

Connection

Spring-loaded terminal

Width

135 mm

Height

108 mm

Length

133.6 mm

Dim

(L x W x H) 133.6 x 135 x 108 mm

Output voltage (number x voltage)

1 x 230 V AC

Input voltage (number x voltage)

1 x 230 V, 400 V

Frequency

50 - 60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

L-piece

DIN rail

Protection class

IP20

Type

MST 0500-230-400/230

Max. ambient temperature

+40 °C

Min. ambient temperature

-20 °C

500 VA

Output voltage

230 V AC

Input voltage

230/400 V AC

Primary voltage

230/400 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 710412 Murrelektronik 6686308 Control transformer, Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 500 VA

Datasheet 710412 Murrelektronik 6686308 Control transformer, Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 500 VA

Description

With key hole suspension.

What kind of Mains Transformers are you looking for?