Control transformer
230 V AC
1 x
1 x
320 VA
230 V
400 V
Complies with EN 61558 · Contact protection as per EN 60529
Spring-loaded terminal
120 mm
92.2 mm
122.4 mm
(L x W x H) 122.4 x 120 x 92.2 mm
1 x 230 V AC
1 x 230 V, 400 V
50 - 60 Hz
1 pc(s)
T 40/B
L-piece
DIN rail
IP20
MST 0320-230-400/230
+40 °C
-20 °C
320 VA
230 V AC
230/400 V AC
230/400 V AC
yes
Datasheet 710358 Murrelektronik 6686306 Control transformer, Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 320 VA
User & Safety Instructions 710358 Murrelektronik 6686306 Control transformer, Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 320 VA