Image similar
7000-12021-6140150
Sensor/actuator connector
Plug, straight
M12 plug, straight
Cable, open end
4
1.50 m
PVC
300 V AC
4 A
4 A
5 mm
0.34 mm²
M12 x 1
M12
Black
A
IP65
IP66K
IP67
PVC
A-coded
-25 °C
+85 °C
7000-12021-6140150
1 pc(s)
5.0 mm
Yes
yes
Datasheet 2310474 Murrelektronik 7000-12021-6140150 Sensor/actuator connector M12 x 1 Plug, straight 1.50 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2310474 Murrelektronik 7000-12021-6140150 Sensor/actuator connector M12 x 1 Plug, straight 1.50 m No. of pins (RJ): 4 1 pc(s)