
Image similar
Piece
7000-12593-0000000
Sensor/actuator connector
Socket, straight
M12 socket, straight
5
4 A
4 A
0.5 mm²
0.5 mm²
Cut & Clip connector
M12
M12
A
IP67
A-coded
-25 °C
+85 °C
7000-12593-0000000
1 pc(s)
6 mm
4.7 mm
4.7 - 6 mm
Yes
yes
Datasheet 2312583 Murrelektronik 7000-12593-0000000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions 2312583 Murrelektronik 7000-12593-0000000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece