• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-14221-0000000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 42.99
-21 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 14221
Type

7000-14221-0000000

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

No. of pins

3

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Connection

Cut & Clip connector

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

B

max. cross section

0.34 mm²

IP67

Features

Shielded

B-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-14221-0000000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2314170 Murrelektronik 7000-14221-0000000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2314170 Murrelektronik 7000-14221-0000000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)