Image similar


4
PUR
Square connector + molded lead
A standard
Open end cable
IP67
3
24 V DC/AC
LED
3
114 g
7000-18021-6260150
Black
1 pc(s)
5.9 mm
1.50 m
3x 0.75 mm²
0.75 mm²
incl. yellow LED
Plug, right angle
+85 °C
-25 °C
MSUD
A
4 A
3
yes
Datasheet 747280 Murrelektronik 7000-18021-6260150 MSUD Black Pins:4 Black MSUD Pins:4 7000-18021-6260150 Murrelektronik Content: 1 pc(s)
User & Safety Instructions 747280 Murrelektronik 7000-18021-6260150 MSUD Black Pins:4 Black MSUD Pins:4 7000-18021-6260150 Murrelektronik Content: 1 pc(s)