• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-29001-0000000 SVS Opaque Pins:3

Image similar
Product type
Square connector
Type
A standard
Connection
Screw terminal
IP rating
IP65 when connected and locked (60529), with screws
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Murrelektronik 7000-29001-0000000 SVS Opaque Pins:3

  • With integrated seal
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.

Technical specifications

  • Connection: Single-wire 4 mm²; fine-wire 2.5 mm²; with wire-end sleeve 1.5 mm²
  • Display (details): LED and Z-diode
  • Pollution level: 3
Pins

3

Product type

Square connector

Type

A standard

Connection

Screw terminal

IP65 when connected and locked (60529), with screws

Number of pins

3

Nominal voltage

24 V DC/AC

Display

LED

Total no. of pins

3

Weight

37.38 g

Manufacturer part #

7000-29001-0000000

Factory colour

Opaque

Content

1 pc(s)

Circuit layout description

incl. yellow LED

Max. temperature

+60 °C

Min. temperature

-20 °C

Type

SVS

Screw connection

M16 x 1.5 x 1.5 mm

Type

A

Nominal current (details)

4 A

Contamination level

3

Connection

Single-wire 4 mm²; stranded wire 2.5 mm²; with wire-end sleeve 1.5 mm²

Temperature range

-20 - +60 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 747096 Murrelektronik 7000-29001-0000000 SVS Opaque Pins:3

User & Safety Instructions

User & Safety Instructions 747096 Murrelektronik 7000-29001-0000000 SVS Opaque Pins:3

Description

Valve plug to DIN EN 175301-803 in their different shapes are standard for the connection of magnetic coils in the pneumatics and hydraulics.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)