
Murrelektronik 7000-29121-0000000 SVS Black, Transparent Pins:3 Black, Transparent SVS Pins:3 7000-29121-0000000 Murrele
EAN:
Part number:
Item no:
1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 18.99 / piece)
€ 19.99
-5 %
€ 18.99
incl. VAT
Only 1 Piece(s) available
Only available for business customers
14-day return policy includedHighlights & Details
Valve Plug SVS
- With integrated seal
Technical specifications
- Pins
3
- Product type
Square connector
- Type
A standard
- Connection
Screw terminal
IP65 when connected and locked (60529), with screws
- Number of pins
3
- Nominal voltage
230 V DC/AC
- Display
LED
- Total no. of pins
3
- Weight
40 g
- Manufacturer part #
7000-29121-0000000
- Factory colour
Black
Transparent
- Content
1 pc(s)
- Circuit layout description
incl. yellow LED
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Type
SVS
- Screw connection
M16 x 1.5 x 1.5 mm
- Display (details)
LED and RC
- Type
A
- Nominal voltage (details)
230 V AC/DC
- Nominal current (details)
1 A
- Contamination level
3
- Connection
Single-wire 4 mm²; stranded wire 2.5 mm²; with wire-end sleeve 1.5 mm²
- Temperature range
-20 - +60 °C
1 A
230 V
2
Plastic
-20-60 °C
Gold
3
IP65
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 747265 Murrelektronik 7000-29121-0000000 SVS Black, Transparent Pins:3 Black, Transparent SVS Pins:3 7000-29121-0000000 Murrele
User & Safety Instructions
User & Safety Instructions 747265 Murrelektronik 7000-29121-0000000 SVS Black, Transparent Pins:3 Black, Transparent SVS Pins:3 7000-29121-0000000 Murrele
Description
Valve plug to DIN EN 175301-803 in their different shapes are standard for the connection of magnetic coils in the pneumatics and hydraulics.
This text is machine translated.
This text is machine translated.























