• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-29405-0000000 SVS Eco Black Pins:4 Black SVS Eco Pins:4 7000-29405-0000000 Murrelektronik Content: 1

Product type
Square connector
Type
A standard
Connection
Screw terminal
IP rating
IP65 when connected and locked (60529), with screws
Number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
239 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Valve Plug SVS Eco

  • With integrated seal
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.

Technical specifications

  • Display: None
  • Cable connection-Ø 6 - 8 mm
Pins

4

Product type

Square connector

Type

A standard

Connection

Screw terminal

IP65 when connected and locked (60529), with screws

Number of pins

4

Nominal voltage

230 V DC/AC

Total no. of pins

4

Weight

28.5 g

Manufacturer part #

7000-29405-0000000

Factory colour

Black

Content

1 pc(s)

Cable cross section

0.5 - 1.5 mm²

Max. temperature

+80 °C

Min. temperature

-25 °C

Type

SVS Eco

Screw connection

M16 x 1.5 x 1.5 mm

Type

A

Nominal current (details)

10 A

Connection

Screw terminal

Temperature range

-25 - +80 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 744768 Murrelektronik 7000-29405-0000000 SVS Eco Black Pins:4 Black SVS Eco Pins:4 7000-29405-0000000 Murrelektronik Content: 1

Datasheet 744768 Murrelektronik 7000-29405-0000000 SVS Eco Black Pins:4 Black SVS Eco Pins:4 7000-29405-0000000 Murrelektronik Content: 1

User & Safety Instructions

User & Safety Instructions 744768 Murrelektronik 7000-29405-0000000 SVS Eco Black Pins:4 Black SVS Eco Pins:4 7000-29405-0000000 Murrelektronik Content: 1

Description

Valve plug to DIN EN 175301-803 in their different shapes are standard for the connection of magnetic coils in the pneumatics and hydraulics.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)