
Image similar

3
Square connector
A standard
Screw terminal
IP65 when connected and locked (60529), with screws
3
24 V
230 V
LED
3
34 g
7000-29521-0000000
Black
Transparent
1 pc(s)
incl. yellow LED
+60 °C
-20 °C
SVS
M16 x 1.5 x 1.5 mm
A
1 A
3
Single-wire 4 mm²; stranded wire 2.5 mm²; with wire-end sleeve 1.5 mm²
-20 - +60 °C
yes
Datasheet 747187 Murrelektronik 7000-29521-0000000 SVS Black, Transparent Pins:3
User & Safety Instructions 747187 Murrelektronik 7000-29521-0000000 SVS Black, Transparent Pins:3