Image similar
7000-40021-2140200
Sensor/actuator connector (pre-fab)
Plug, straight
Socket, straight
M12 plug, straight
M12 socket, straight
4
2.00 m
PVC
300 V AC
4 A
4 A
5 mm
0.34 mm²
M12 x 1
M12 x 1
Grey
A
IP65
IP66K
IP67
PVC
A-coded
-25 °C
+85 °C
7000-40021-2140200
1 pc(s)
5.0 mm
Yes
yes
Datasheet 2314201 Murrelektronik 7000-40021-2140200 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 2.00 m No
User & Safety Instructions 2314201 Murrelektronik 7000-40021-2140200 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 2.00 m No