Image similar
7000-44001-8400060
Sensor/actuator connector (pre-fab)
Plug, straight
Socket, straight
M12 plug, straight
M12 socket, straight
4
2
0.60 m
TPE-V
250 V
4 A
4 A
7.8 mm
0.25 mm²
M12 x 1
M12 x 1
Violet
B
IP65
IP66K
IP67
PUR jacket
B-coded
-25 °C
+85 °C
7000-44001-8400060
1 pc(s)
7.8 mm
Yes
yes
Datasheet 2312277 Murrelektronik 7000-44001-8400060 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 0.60 m No
User & Safety Instructions 2312277 Murrelektronik 7000-44001-8400060 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 0.60 m No