• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-44001-8401000 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 10.00 m N

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connection side A
M12 plug, straight
Connection side B
M12 socket, straight
No. of pins
4
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 130.00
-12 %
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 44001
  • Wire number/cross-section: 1× 2× 0.25 mm²
  • Towing chain values: 10 Mio
  • wire insulation: PE (rt, gn)
  • Bending radius (moving): 12× Outer Ø
  • Temperature range (moving): -20...+60 °C
  • Cable identification: 840
  • Cable weight [g/m]: 82,50
  • Material (conductor): CU-strand, blank
  • resistance (conductor): Max. 78 Ω/km (20 °C (
  • single wire Ø
  • ):× 127 mm (conductor): 127 mm (conductor): 127 mm (conductor): 127 mm (AWG (conductor) (conductor) (conductor) (conductor) (AWG (conductor) (conductor): 127 mm (conductor) (conductor) (conductor) (conductor) (conductor) (conductor) (conductor) (conductor) (conductor) (conductor) (conductor:
  • Similar AWG 24
  • Material (wire insulation): PE
  • Wire-Ø incl. insulation: 2.55 mm ±5%
  • Wire color/numbering: rt, gn
  • Verstrand network: 2 wires stranded
  • Shielding: Yes
  • Chemical resistance: Good oil, petrol and chemical resistance
  • Thermal resistance: Flame-resistant
  • bending radius (fixed): 10× Outer Ø
  • Number of bending cycles (drag chain): Max. 10 Mio
  • (25 °C) Travel chain: Max. 5 m (horizontal)
  • Travel speed (drag chain): Max. 3 m/s
  • Acceleration (drag chain): Max. 5 m/s²
  • Rated surge voltage: 1.5 kV
  • Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
  • material (locking): Die-cast zinc, matt nickel-plated
  • Mounting type: Plugged, screwed
  • pollution degree: 3
Type

7000-44001-8401000

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connection side A

M12 plug, straight

Connection side B

M12 socket, straight

No. of pins

4

2

Cable length

10.00 m

Jacket material

TPE-V

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

7.8 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Cable colour

Violet

Coding

B

IP65

IP66K

IP67

Features

PUR jacket

B-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-44001-8401000

Content

1 pc(s)

Cable Ø

7.8 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313080 Murrelektronik 7000-44001-8401000 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 10.00 m N

User & Safety Instructions

User & Safety Instructions 2313080 Murrelektronik 7000-44001-8401000 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 10.00 m N

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)