
Image similar
7000-44511-7940200
Sensor/actuator connector (pre-fab)
Plug, straight
Plug, straight
M12 plug, straight
M12 plug, straight
4
2.00 m
PUR
300 V
4 A
4 A
6.7 mm
M12 x 1
M12 x 1
Green
D
IP65
IP66K
IP67
PUR jacket
D-coded
-25 °C
+85 °C
7000-44511-7940200
1 pc(s)
6.7 mm
Yes
yes
Datasheet 2312283 Murrelektronik 7000-44511-7940200 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Plug, straight 2.00 m No.
User & Safety Instructions 2312283 Murrelektronik 7000-44511-7940200 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Plug, straight 2.00 m No.