Image similar
7000-44761-7960300
Sensor/actuator connector (pre-fab)
Plug, right angle
RJ45 plug enclosure
M12 plug, right angle
RJ45 plug
4
4
3.00 m
PUR
300 V
1.5 A
1.5 A
6.7 mm
M12 x 1
M12
Green
D
IP67
PUR jacket
D-coded
-25 °C
+85 °C
7000-44761-7960300
1 pc(s)
6.7 mm
Yes
yes
Datasheet 2314631 Murrelektronik 7000-44761-7960300 Sensor/actuator connector (pre-fab) M12 x 1 Plug, right angle, RJ45 plug enclosure 3.0
User & Safety Instructions 2314631 Murrelektronik 7000-44761-7960300 Sensor/actuator connector (pre-fab) M12 x 1 Plug, right angle, RJ45 plug enclosure 3.0