• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-46041-8020100 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 1.00 m No

1/3
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connection side A
M12 plug, straight
Connection side B
M12 socket, straight
No. of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 52.99
-17 %
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

M12 St. 0° / M12 BU. 0° shielded Cube67 PUR 0.5+0.25 shielded gn UL/CSA+tow. 1m

Our service for you

Technical specifications

  • Design: 46041
  • Wire number/cross-section: 4× 0.5 + 2× 0.25 mm²
  • Towing chain values: 5 Mio
  • wire insulation: TPE (bl, ws, br, sw), (gr, rs)
  • bending radius (flexible): 10× Outer Ø
  • Temperature range (flexible): -40...+80 °C
  • Cable identification: 802
  • Cable weight [g/m]: 95.70
  • Material (conductor): CU strand, single
  • wire: 0.5 Ø mm mm²
  • (conductor): mm² (0.5 mm) (conductor): 0.5 mm (cable identification) (single wire: 28× 0.15 mm (0.5 mm²); 32× 0.1 mm (0.25 mm²); (class 6)
  • AWG: Similar AWG 20 (0.5 mm²); similar AWG 24 (0.25 mm²)
  • material (wire insulation): TPE-E
  • wire Ø incl. insulation: 1.5 mm ±5% (0.5 mm²); 1.4 mm ±5% (0.25 mm²)
  • wire color/numbering: (bl, ws, sw) +
  • shielding: rs: Yes
  • chemical resistance: Very good oil resistance according to VDE 0282 part 10 + HD 22.10
  • Test voltage: 1500 V (wire/wire); 1200 V (wire/shield)
  • bending radius (fixed): 5× external Ø
  • number of bending cycles (drag chain): Max. 5 Mio (25 °C)
  • Track (drag chain): Max. 10 m
  • traversing speed (drag chain): Max. 2 m/s
  • Rated surge voltage: 0.8 kV
  • LED display: no
  • Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
  • material (locking): Die-cast zinc, matt nickel-plated
  • mounting type: Plugged, screwed pollution
  • degree: 3
Type

7000-46041-8020100

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connection side A

M12 plug, straight

Connection side B

M12 socket, straight

No. of pins

6

Cable length

1.00 m

Jacket material

PUR

Nominal voltage

300 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

6.6 mm

Cross-section (sensor/actuator wiring)

0.5 mm²

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Cable colour

Green

Coding

A

Contact material

Copper alloy

Contact surface

Gold plated

IP65

IP66K

IP67

Features

PUR jacket

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-46041-8020100

Content

1 pc(s)

Cable Ø

7.9 mm

RoHS-compliant

Yes

TRUE

Multi-core

30 V

1 m

TRUE

6

0-90 °C

-40-90 °C

Gold

IP67

M12

M12

FALSE

4 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2314410 Murrelektronik 7000-46041-8020100 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 1.00 m No

User & Safety Instructions

User & Safety Instructions 2314410 Murrelektronik 7000-46041-8020100 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 1.00 m No

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)