Image similar
7000-53021-7050200
Sensor/actuator connector (pre-fab)
Plug, straight
Socket, right angle
M12 plug, straight
M12 socket, right angle
12
2.00 m
PUR
300 V AC
1.5 A
1.5 A
6 mm
0.14 mm²
M12 x 1
M12 x 1
Black
A
IP67
PUR jacket
A-coded
-25 °C
+85 °C
7000-53021-7050200
1 pc(s)
6.0 mm
Yes
Datasheet 2312784 Murrelektronik 7000-53021-7050200 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, right angle 2.00 m
User & Safety Instructions 2312784 Murrelektronik 7000-53021-7050200 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, right angle 2.00 m