• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-78261-0000000 Sensor/actuator connector 7/8" Socket, right angle No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, right angle
Connection side A
7/8" socket, right angle
No. of pins
5
Nominal current
9 A
Datasheet (PDF)
EAN:
Part number:
Item no:
45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 40.99
-22 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 78261
  • Locking the slots: 7/8\" screw thread (recommended tightening torque 1.5 Nm) self-locking
  • Material (locking): Die-cast zinc, matt nickel-plated
Type

7000-78261-0000000

Product type

Sensor/actuator connector

Connector type

Socket, right angle

Connection side A

7/8" socket, right angle

No. of pins

5

Nominal current

9 A

Nominal current - rounded value

9 A

Connector cross-section (max.)

1.5 mm²

Connection

Screw terminal

Thread type connection side

7/8"

Thread type (wiring and installation)

7/8"

IP67 (when connected)

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

7000-78261-0000000

Content

1 pc(s)

Cable Ø (max.)

8 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 8 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2312795 Murrelektronik 7000-78261-0000000 Sensor/actuator connector 7/8" Socket, right angle No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2312795 Murrelektronik 7000-78261-0000000 Sensor/actuator connector 7/8" Socket, right angle No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)