• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-89721-7910500 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, RJ45 plug enclosure 5.00 m

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
RJ45 plug enclosure
Connection side A
M8 plug, straight
Connection side B
RJ45 plug
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 60.99
-25 %
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 89721
  • Wire number/cross-section: 1× 4× 0.15 mm²
  • Towing chain values: 5 Mio
  • wire insulation: PO (ws, ge, bl, or)
  • Bending radius (moving): 12× Outer Ø
  • Temperature range (moving): -20...+50 °C
  • Cable identification: 791
  • Cable weight [g/m]: 59.40
  • Material (conductor): CU-strand, blank
  • resistance (conductor): Max. 1320 km °
  • /conductor (construction): 9.3 mm (construction: Ω C (construction) (construction: 9.3 mm) Ø C (construction: 19× 0.15 mm (class 5)
  • AWG: Similar AWG 26
  • Material (wire insulation): PO
  • Wire-Ø incl. insulation: 1.0 mm ±5%
  • Wire color/numbering: ws, or, bl, ge
  • Verslilverbund: 4 wires stranded
  • Shielding: Yes
  • Chemical resistance: Good oil, petrol and chemical resistance
  • Thermal resistance: Flame-resistant
  • Bending radius (fixed): 7.5× Outer Ø
  • Number of bending cycles (drag chain): Max. 5 Mio
  • (25 °C) Track (drag chain): Max. 5 m (horizontal)
  • Track speed (drag chain): Max. 300 m/min
  • Acceleration (drag chain): Max. 5 m/s²
  • Rated surge voltage: 1.0 kV
  • Locking of the slots: Screw thread (M8×1 mm) recommended tightening torque Nm, self-locking
  • material (locking): Zinc die-cast, matt nickel-plated
  • Pollution degree: 3
Type

7000-89721-7910500

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

RJ45 plug enclosure

Connection side A

M8 plug, straight

Connection side B

RJ45 plug

No. of pins

4

Cable length

5.00 m

Jacket material

PUR

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Outside Ø

4.9 mm

Thread type connection side

M8 x 1

Thread type (wiring and installation)

M8

Cable colour

Green

Coding

A

IP67

Features

PUR jacket

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-89721-7910500

Content

1 pc(s)

Cable Ø

4.9 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2314829 Murrelektronik 7000-89721-7910500 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, RJ45 plug enclosure 5.00 m

User & Safety Instructions

User & Safety Instructions 2314829 Murrelektronik 7000-89721-7910500 Sensor/actuator connector (pre-fab) M8 x 1 Plug, straight, RJ45 plug enclosure 5.00 m

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)