Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Optocoupler relay
6652571
Spring-loaded terminal
12 V DC
53 V DC
12 - 53 V DC
12 mA
12 V AC
250 V AC
1 A
250 V AC
1 A
Triac
0 °C
+60 °C
6.2 mm
78 mm
70 mm
Yes
1 A
1 pc(s)
yes
Datasheet 2310220 Murrelektronik Optocoupler relay 6652571 1 A Switching voltage (max.): 250 V AC 1 pc(s)