• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Muse MS-030 BC Kettle Black Capacity: 1.7 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Muse stainless steel kettle MS-030, black

  • 1.7 L capacity with markings
  • Removable, washable filter
  • V-shaped spout for simple pouring
  • This text is machine translated.

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Factory colour

Black

Material

Stainless steel

Weight

1.08 kg

Width

154 mm

Height

252 mm

Length

219 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3039556 Muse MS-030 BC Kettle Black Capacity: 1.7 l

Description

Features

  • 360° socket
  • Cable tidy
  • Illuminated button
  • Automatic key
  • Stainless steel body

Scope of delivery

  • Kettle black
  • User manual
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)