• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall Cable box Black Rigid (L x W x H) 60 x 13.5 x 10.8 cm 1 pc(s) HZ8L

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

197 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

my Wall HZ8L desktop cable management

  • Storage possibility for socket strips, overvoltage protection devices etc.
  • Large amount of storage space
  • Open design: Provides ventilation and easier access to cables
  • Dimensions 600 x 135 x 108 mm
  • Colour, black
  • Including mounting material and installation instructions

Technical specifications

Product type

Cable box

Dim

(L x W x H) 60 x 13.5 x 10.8 cm

Mounting type

Undertable

Factory colour

Black

Content

1 pc(s)

Features

Rigid

Width

13.5 cm

Height

10.8 cm

Length

60 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2480980 My Wall Cable box Black Rigid (L x W x H) 60 x 13.5 x 10.8 cm 1 pc(s) HZ8L

Warranty Terms

Warranty Terms 2480980 My Wall Cable box Black Rigid (L x W x H) 60 x 13.5 x 10.8 cm 1 pc(s) HZ8L

Description

Get your cable chaos under control.
THE HZ 8 L makes an end to the cable mess at the workplace.

The cable management is simply attached under the desk and all cables and socket strips disappear from the floor. Everything is tidy and leaves a professional impression.
Actually, one must for every job.
In combination with our HZ 9 L cable channel you have a complete all-round carefree solution.

This text is machine translated.

Features

  • Get your cable chaos under control.
  • THE HZ 8 L makes an end to the cable mess at the workplace.

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)