• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Spiral cable wrap Polyethylene (PE) Black Flexible (Ø x L) 30 mm x 2.5 m 1 pc(s) 00220994

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.00)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible spiral cable hose, universal, 7.5 - 30 mm, 2.5 m, black

  • Brings order to visible cables through bundling, Ideal e.g. for TV cables and IT cable management
  • For wrapping and bundling multiple cables in a single hose
  • Cable bundle with flexible bundle-wise

Technical specifications

  • Max. Bundle diameter 30 mm
  • Min Bundle diameter 7.5 mm
Product type

Spiral cable wrap

Dim

(Ø x L) 30 mm x 2.5 m

Max. bundle diameter

30 mm

Material

Polyethylene (PE)

Type

Helical

Factory colour

Black

Content

1 pc(s)

Features

Flexible

Length

2.5 m

(Ø)

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3026872 Hama Spiral cable wrap Polyethylene (PE) Black Flexible (Ø x L) 30 mm x 2.5 m 1 pc(s) 00220994

Description


Secure cable management
For wrapping and bundling multiple cables in a single hose, for housekeeping or office.
Cable bundle with flexible bundle width of 7.5 – 30 mm: Ideal for installation in small radii and sharp angles, e.g. for TV, PC, writing table, DIY.
Flexible and insulating cable bundling: Cable spiral bundles cables into a proper strand and reduces tripping due to loose cables.
Quick and easy to set up cables: Secure cable with spiral hose.
Cable protection for dogs and cats: This protects pets against chewing insulated cables.
Lateral execution of a cable on half track is easily possible - without having to cut holes for doing so.
Cable protection hose can be shortened as desired with the scissors.
High clamping force, does not need any additional bundling aids.

This text is machine translated.

Scope of delivery

  • 1 cable conduit

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)