• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX Trunking Steel White (W x H x D) 12.5 x 9 x 61 cm 1 pc(s) IB-EWA100W-CM

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Trunking

Dim

(W x H x D) 12.5 x 9 x 61 cm

Material

Steel

Factory colour

White

Content

1 pc(s)

Width

12.5 cm

Height

9 cm

Depth

61 cm

Design height

90 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842335 ICY BOX Trunking Steel White (W x H x D) 12.5 x 9 x 61 cm 1 pc(s) IB-EWA100W-CM

Description

The IB-EWAW100W-CM is a solid manufactured accessory for your workplace cabling. No plastic that bends during higher loads or over time, but powder-coated metal is used here. Thus, all cables are stored well and the construction keeps.

More storage space - more order
The open design of the cable tray allows it to be easily attached to the underside of your desk, thus providing optimum storage space for extension cables, sockets and the like. Since the two ends of the tub are open, it simplifies the storage or laying of the cables.



This text is machine translated.

Features

  • Type: Straight cable channel
  • Form factor: Horizontal
  • Material Steel. Width 125 mm
  • Depth: 610 mm
  • Height 90 mm. Package width 125 mm
  • Packaging depth 610 mm
  • Packaging height 90 mm. Shipping box width 388 mm
  • Length of shipping box 624 mm
  • Shipping box height 394 mm

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)