• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Cable tie Plastic Black Flexible (L x W) 100, 150, 200 mm, mm, mm x 2.5 mm 150 pc(s) 00221002

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 150 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable tie set, 2.5 x 100/150/200 mm, black, pack of 150

  • Ideal for permanently fixing and bundling cables, wires, pipes or hoses in the home, garden and leisure
  • Resistant to alcohols, oils, fats, water, paints, Varnish, car fuel, etc.
  • Self-locking cable ties with one-time lock

Technical specifications

  • Temperature range: -40 to +85 oC
Product type

Cable tie

Dim

(L x W) 100, 150, 200 mm, mm, mm x 2.5 mm

Max. bundle diameter

50 mm

Material

Plastic

Type

Planar

Factory colour

Black

Content

150 pc(s)

Features

Flexible

Width

2.5 mm

Length

100 mm

150 mm

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3026877 Hama Cable tie Plastic Black Flexible (L x W) 100, 150, 200 mm, mm, mm x 2.5 mm 150 pc(s) 00221002

Description


For leisure, garden and household
Resistant to alcohols, oils, fats, water, paints, Varnish, car fuel, etc.

Permanent connection
Self-locking cable ties with one-time lock for permanent bundling or fixing.

UV-resistant for outdoor use.
2 cable ties can be connected to one long cable if required, to secure larger bundles.

This text is machine translated.

Scope of delivery

  • 50 cable ties 2.5 x 100 mm
  • 50 cable ties 2.5 x 150 mm
  • 50 cable ties 2.5 x 200 mm

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)